Texas Instruments SN74AC07/SN74AC07-Q1 Hex Buffers

Texas Instruments SN74AC07/SN74AC07-Q1 Hex Buffers include six independent CMOS logic buffers with open-drain outputs. These buffers' inputs accept voltage up to 6V. The SN74AC07/SN74AC07-Q1 buffers feature a 24mA continuous output drive at 5V and maximum tpd of 6.6ns at 5V, 50pF load. These buffers support up to 75mA output drive at 5V in short bursts and drive 50Ω transmission lines. The SN74AC07-Q1 hex buffers are AEC-Q100 qualified for automotive applications. These SN74AC07/SN74AC07-Q1 buffers are used to control a relay, drive an indicator LED, and level-shift using an open-drain output. 

Features

  • Inputs accept voltages up to 6V
  • Continuous 24mA output drive at 5V
  • Supports up to 75mA output drive at 5V in short bursts
  • Drives 50Ω transmission lines
  • 6.6ns maximum tpd at 5V, 50pF load
  • 1.5V to 6V wide operating range
  • AEC-Q100 qualified for automotive applications (SN74AC07-Q1):
    • Device temperature grade 1: -40°C to 125°C
    • Device HBM ESD classification level 2
    • Device CDM ESD classification level C4B
  • Available in wettable flank QFN package

Applications

  • Control a relay
  • Drive an indicator LED
  • Level-shift using an open-drain output

Functional Diagram

Texas Instruments SN74AC07/SN74AC07-Q1 Hex Buffers

Characteristic Curves

Performance Graph - Texas Instruments SN74AC07/SN74AC07-Q1 Hex Buffers
Published: 2024-12-19 | Updated: 2025-05-09