Texas Instruments MSP432 Microcontrollers
Texas Instruments MSP432 Microcontrollers are the latest addition of efficient ultra-low-power mixed-signal MCUs. They feature an ARM Cortex-M4 processor in a wide configuration of device options. With a rich set of analog, timing, and communications peripherals, they cater to a large number of application scenarios.Features
- 48MHz ARM Cortex-M4 with FPU
- DriverLib in ROM
- Wide voltage range
- Simultaneous Flash read/write
- 128-bit Flash buffer and pre-fetch
- Selectable RAM retention
- 64KB RAM
- 1MSPS ADC14
- 8-channel DMA
- Memory protection unit
- Integrated LDO and DC/DC
- NVIC with tail-chaining
- Tuneable DCO
- Peripheral and SRAM memory bit-band
- 20mA high drive I/Os
- 32-bit timer
- JTAG security and advanced IP protection
- UART | I2C | SPI bootstrap loader
- EnergyTrace+
Software
- MSP EnergyTrace Technology
- ULP (Ultra-Low Power) Advisor
- RTOS for MSP432
- Real-Time Operating System (RTOS)
- TI Dual-mode Bluetooth Stack on MSP432 MCUs
- SimpleLink™ MSP432™ Software Development Kit (SDK)
- Bluetooth plugin for the SimpleLink MSP432 SDK
- Digital Signal Processing (DSP) Library for MSP Microcontrollers
- Code Composer Studio™ Integrated Development Environment for MSP Microcontrollers
- MSP432 Security and Update Tool
- Pin MUX Tool
Videos
Published: 2015-03-31
| Updated: 2025-06-27