Texas Instruments LP-MSPM0C1104 LaunchPad™ Development Kit

Texas Instruments LP-MSPM0C1104 LaunchPad™ Development Kit is designed to quickly and easily demonstrate the MSPM0C1104 microcontroller (MCU). The kit offers everything needed to start developing on the MSPM0C110x microcontroller platform, including an onboard debug probe for programming and debugging. Additionally, the board features an onboard button and LED for quick integration of a simple user interface. The TI MSPM0C1104 is an Arm® Cortex® 32-bit M0+ CPU with frequency up to 24MHz. The device features 16KB of embedded flash memory combined with 1KB of on-chip RAM.

The 20-pin BoosterPack™ plug-in module headers, which support many available BoosterPack plug-in modules, simplify rapid prototyping on the TI LP-MSPM0C1104 kit. Users can quickly add characteristics like wireless connectivity, graphical displays, environmental sensing, etc.

Features

  • Onboard XDS110 debug probe
  • Backchannel UART through USB to PC
  • USB powered
  • 20-pin BoosterPack headers
  • RC filter for ADC input or PWM DAC output
  • One user button
  • One red LED

Applications

  • Battery charging and management
  • Power supplies and power delivery
  • Personal electronics
  • Building security and fire safety
  • Connected peripherals and printers
  • Grid infrastructure
  • Smart metering
  • Communication modules
  • Medical and healthcare
  • Lighting

Kit Contents

  • LP-MSPM0C1104 LaunchPad development kit
  • Quick start guide

Board Layout

Texas Instruments LP-MSPM0C1104 LaunchPad™ Development Kit
Published: 2024-04-22 | Updated: 2026-07-07