Texas Instruments LMZ2170xEVM Evaluation Modules
Texas Instruments LMZ2170xEVM Evaluation Modules can deliver up to 1A load with excellent power conversion efficiency, output voltage accuracy, line and load regulation, and load transient response. The evaluation board is configured for a 3.3V output voltage from 5V to 17V input. The resistor voltage divider RFBT and RFBB set the output voltage. The external capacitor CSS sets the soft-start time for VOUT. The Texas Instruments LMZ2170xEVM features turret terminals for easy connection to input supply, load, and EN input, as well as soft-start voltage and power good flag monitoring.Features
- VIN=5V to 17V
- VOUT=3.3V (default setting)
- 4 layer PCB
- 4.2mm x 4.2mm PCB size
- Max Load
- LMZ21700EVM - 650mA
- LMZ21701EVM - 1A
Board Layout
Published: 2019-11-13
| Updated: 2024-01-29