Texas Instruments LMX2615EVM-CVAL Synthesizer Evaluation Module
Texas Instruments LMX2615EVM-CVAL Synthesizer Evaluation Module (EVM) is designed for evaluating the LMX2615-SP device. The evaluation module includes the assembled PCB and uses the Reference Pro, which can be used to program the board and provide a 100MHz input reference. Although the Texas Instruments LMX2615EVM-CVAL is assembled with the LMX2615W-MPR engineering sample, it can be used to understand and test all the critical aspects of the space-level device (LMX2615W-MLS). Both devices are pinout and software compatible and differ only in burn-in testing.Features
- 40MHz to 15GHz output frequency
- -110dBc/Hz phase noise at 100kHz offset with 15GHz carrier
- 45fs RMS jitter at 7.5GHz (100Hz to 100MHz)
- Two differential outputs with programmable output power up to 7dBm at 15GHz
- This evaluation module has the complete circuit for the synthesizer, optimized and tested for performance, and includes a USB programming module
Kit Contents
- Reference Pro Board
- LMX2615EVM-CVAL evaluation module
Setup & Description Diagram
Published: 2019-03-06
| Updated: 2023-07-28