Texas Instruments LMR36015S Synchronous Step-Down Converter

Texas Instruments LMR36015S Synchronous Step-Down Converter is an easy-to-use, synchronous, step-down DC/DC converter with integrated high-side and low-side power MOSFETs. The device has up to 1.5A of output current delivered over a wide input voltage range of 4.2V to 60V. Tolerance goes up to 66V. The transient tolerance reduces the necessary design effort to protect against overvoltages and meets the surge immunity requirements of IEC 61000-4-5.

The Texas Instruments LMR36015S uses peak-current-mode control to provide optimal efficiency and output voltage accuracy. Load transient performance is improved with an FPWM feature in the 1MHz regulator. Precision enable gives flexibility by enabling a direct connection to the wide input voltage or precise control over device start-up and shutdown. The power-good flag, with built-in filtering and delay, offers a true indication of system status, eliminating the requirement for an external supervisor.

Features

  • Functional Safety-Capable
    • Documentation available to aid functional safety system design
  • Designed for reliable and rugged applications
    • Input transient protection up to 66V
    • Junction temperature range –55°C to +150°C
    • 0.4V dropout with 1.5A load (typical)
  • Suited for scalable industrial power supplies
    • Pin compatible with
      • LMR36006 (60V, 0.6A)
      • LMR33620/LMR33630 (36V, 2A, or 3A)
    • 400kHz, 1MHz frequency options
  • Small, 2mm × 3mm HotRod™ package
  • Low power dissipation across load spectrum
    • 90% efficiency at 400kHz (24 VIN, 5 VOUT, 1A)
    • 93% efficiency at 400kHz (12 VIN, 5 VOUT, 1A)
    • Increased light load efficiency in PFM
    • Low operating quiescent current of 26µA
  • Solution with few external components
  • Optimized for ultra-low EMI requirements
    • Meets CISPR25 class 5 standard
    • HotRod package minimizes switch node ringing
    • Parallel input path minimizes parasitic inductance
    • Spread spectrum reduces peak emissions

Applications

  • Aerospace and defense
  • Field transmitters and sensors, PLC modules
  • Thermostats, video surveillance, HVAC systems
  • AC and servo drives, rotary encoders
  • Industrial transport, asset tracking

Functional Block Diagram

Block Diagram - Texas Instruments LMR36015S Synchronous Step-Down Converter
Published: 2021-02-23 | Updated: 2022-03-11