Texas Instruments LMR24210/20EVAL Evaluation Board
Texas Instruments LMR24210/20EVAL Evaluation Boards are designed to provide the design engineer with a fully functional power converter to evaluate the LMR24210/20 series of buck regulators. The LMR24210/20 switching regulators come with all required functions to implement a cost-effective, efficient buck power converter capable of supplying up to 1.0A or 2.0A. The Constant On-Time (COT) regulation scheme requires no loop compensation, results in a fast load transient response, and simple circuit implementation, this allows low component count, and consequently very small overall board space.Features
- 4.5V to 42V Input voltage range
- 3.3V Output voltage (default setting)
- Up to 2000mA Output current (LMR24220)
- Up to 1000mA Output current (LMR24210)
- Switching frequency of 500KHz (default setting)
- 46.8x27.4mm PCB size
Published: 2016-04-15
| Updated: 2022-03-11