Texas Instruments LMK00301 Evaluation Board

Texas Instruments LMK00301 Evaluation Board allows engineers to check the functional and performance verification of the LMK00301. The LMK00301 is a high-performance 1:10 differential fanout buffer device. The evaluation board can create a low-noise fan-out via two banks of five differential outputs and one LVCMOS output. The output is selectable (LVPECL, LVDS, HCSL, or Hi-Z) per bank via the control pins. The evaluation board includes a 3:1 input multiplexer with two universal input buffers and one crystal oscillator interface, DIP switches, and a flexible input/output interface.

Features

  • Low-noise clock fan-out via two banks of five differential outputs and one LVCMOS output
  • Selectable differential output type (LVPECL, LVDS, HCSL, or Hi-Z), selectable per bank via control pins
  • 3:1 input multiplexer with two universal input buffers and one crystal oscillator interface, selectable via control pins
  • Includes DIP switches to configure control pins
  • Single 3.3V or dual 3.3V/2.5V operation using onboard regulator options or direct supply inputs
  • Flexible input/output interface with controlled-impedance traces and edge SMA connectors
Published: 2015-12-15 | Updated: 2022-03-11