Texas Instruments LMH3401 Fully-Differential Amplifiers

Texas Instruments LMH3401 Fully-Differential Amplifiers are an ultra-wideband, very high-performance, differential amplifier optimized for Radio Frequency (RF), Intermediate Frequency (IF), or high-speed, time-domain applications. These devices are ideal for dc- or ac-coupled applications that require a single-ended to differential conversion when driving an Analog-to-Digital Converter (ADC). The LMH3401 generates very low levels of second-order and third-order distortion when operating in single-ended-input to differential-output or differential-input to differential-output mode. The on-chip resistors simplify Printed Circuit Board (PCB) implementation and provide the highest performance over the usable bandwidth of 2GHz. This performance makes the Texas Instruments LMH3401 ideal for applications such as test and measurement, broadband communications, and high-speed data acquisition. A common-mode reference input pin is provided to align the amplifier output common-mode with the ADC input requirements. Use these devices with power supplies between 3.3V and 5.0V; dual-supply operation is supported when required by the application.

Features

  • Flexible transformer coupled analog input on the LMH6401 path to allow for a variety of sources and frequencies
  • Options for AC or DC coupling, single-ended or differential inputs
  • Easy to use software GUI to configure the ADS54J60, LMH6401, and LMK04828 for a variety of configurations through a USB interface
  • Quickly evaluate ADC performance through high-speed data converter pro software
  • Simple connection to TSW14J56EVM capture card

Applications

  • GSPS ADC drivers
  • ADC drivers for high-speed data acquisition
  • ADC driver for 1GBPS Ethernet over microwave
  • DAC buffers
  • Wideband gain stages
  • Single-ended to differential conversions
  • Level shifters

Block Diagram

Block Diagram - Texas Instruments LMH3401 Fully-Differential Amplifiers
Published: 2014-10-08 | Updated: 2022-03-11