Texas Instruments LM2903-Q1 Dual Differential Comparator
Texas Instruments LM2903-Q1 Dual Differential Comparator consists of two independent voltage comparators designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies is possible if the difference between the two supplies is 2V to 36V, and VCC is at least 1.5V more positive than the input common-mode voltage. The current drain is independent of the supply voltage. The outputs of the Texas Instruments LM2903-Q1 can be connected to other open-collector outputs to achieve wired-AND relationships.
Features
- Qualified for automotive applications
- AEC-Q100 qualified with the following results
- Device temperature Grade 0: –40°C to 150°C ambient operating temperature range (LM2903E-Q1)
- Device temperature Grade 1: –40°C to 125°C ambient operating temperature range (LM2903-Q1)
- Device HBM ESD Classification Level H1C
- Device CDM ESD Classification Level C4B
- ESD protection exceeds 1000V per MIL-STD-883, Method 3015; exceeds 100V using machine model (C = 200pF, R = 0Ω)
- Single-supply or dual supplies
- Low supply-current drain independent of the supply voltage (0.4mA typ.) per comparator
- Low input bias current (25nA typ.)
- Low input offset current (5nA typ.)
- Low input offset voltage (2mV typ.)
- Common-mode input voltage range includes ground
- Differential input voltage range equal to the maximum-rated supply voltage of ±36V
- A low output saturation voltage
- Output compatible with TTL, MOS, and CMOS
Applications
- Automotive
- HEV/EV and power train
- Infotainment and cluster
- Body control module
- Industrial
- Power supervision
- Oscillator
- Peak detector
- Logic voltage translation
Functional Block Diagram

Published: 2019-01-09
| Updated: 2025-03-05