Texas Instruments ISO7741EVM Digital Isolator Evaluation Module

Texas Instruments ISO7741EVM Digital Isolator Evaluation Module (EVM) is used to evaluate the ISO7741. The ISO7741 is a high-performance, reinforced quad-channel digital isolator in a wide-body SOIC package. This evaluation module features enough test points and jumper options to evaluate the device with minimal external components. This evaluation module can be reconfigured to evaluate any of TI’s triple- or quad-channel digital isolators in a 16-pin SOIC package.

Features

  • High speed, robust EMC quad-channel digital isolator
  • 2.25V to 5.5V wide supply and level translation range
  • High signaling rate (up to 100Mbps)
  • 11ns typical (5V supplies) low propagation delay
  • Isolation barrier life > 25 years

Kit Contents

  • ISO7741EVM evaluation module

Board Setup

Mechanical Drawing - Texas Instruments ISO7741EVM Digital Isolator Evaluation Module
Published: 2016-08-12 | Updated: 2022-03-11