Texas Instruments ISO6731/ISO6731-Q1 Triple-Ch Digital Isolators
Texas Instruments ISO6731/ISO6731-Q1 Triple-Channel Digital Isolators are ideal for cost-sensitive applications requiring up to 5000VRMS isolation ratings per UL 1577. This device is also certified by VDE, TUV, CSA, and CQC. The ISO6731 devices provide high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by TI’s double capacitive silicon dioxide (SiO2) insulation barrier. This device comes with enable pins that can be used to put the respective outputs in high impedance for multi-master driving applications. The ISO6731 device has two forward and one reverse-direction channel. In the event of input power or signal loss, the default output is high for the device without suffix F and low for the device with suffix F.Used in conjunction with isolated power supplies, this device helps prevent noise currents on data buses, such as UART, SPI, RS-485, RS-232, and CAN from damaging sensitive circuitry. Through innovative chip design and layout techniques, the electromagnetic compatibility of the ISO6731 device has been significantly enhanced to ease system-level ESD, EFT, surge, and emissions compliance. The Texas Instruments ISO6731 device is available in a 16-pin SOIC wide-body (DW) package and is a pin-to-pin upgrade to the older generations.
Features
- AEC-Q100 qualified with the following results:
- Device temperature Grade 1: –40°C to +125°C ambient operating temperature range (ISO6731-Q1)
- 50Mbps data rate
- Robust isolation barrier
- High lifetime at 1060VRMS working voltage
- Up to 5000VRMS isolation rating
- Up to 10kV surge capability
- ±75kV/µs typical CMTI
- 1.71V to 1.89V and 2.25V to 5.5V wide supply range
- 1.71V to 5.5V level translation
- Default output high (ISO6731) and low (ISO6731F) options
- –40°C to 125°C wide temperature range
- 1.6mA per channel typical at 1Mbps
- 11ns typical low propagation delay
- Robust electromagnetic compatibility (EMC)
- System-level ESD, EFT, and surge immunity
- ±8kV IEC 61000-4-2 contact discharge protection across the isolation barrier
- Low emissions
- Wide-SOIC (DW-16) package
- Safety-Related Certifications (pending):
- DIN VDE V 0884-11:2017-01
- UL 1577 component recognition program (completed)
- IEC 62368-1, IEC 61010-1, IEC 60601-1 (completed) and GB 4943.1-2011 certifications
Applications
- Power supplies
- Grid, electricity meter
- Motor drives
- Factory automation
- Building automation
- Lighting
- Appliances
Functional Block Diagram
Datasheets
Published: 2021-04-23
| Updated: 2022-03-11