Texas Instruments INA74xEVM/INA78xEVM Evaluation Modules (EVMs)
Texas Instruments INA74xEVM/INA78xEVM Evaluation Modules (EVMs) are compact platforms for evaluating the main features and performance of the INA780, INA781, INA740, INA741, INA745, and INA746 high-precision digital power monitors with EZShunt™ Technology across specified input current, common-mode voltage and temperature ranges. Instrumentation needs for performance evaluation are minimal, and the device is equipped with an internal shunt, rapidly shortening the prototype time. A capable input source is needed to drive the required input currents and common-mode voltages.The Texas Instruments INA74xEVM/INA78xEVM Evaluation Modules power supply and digital input and output operations through the GUI are handled by the sensor control board (SCB) for evaluation modules (TI-SCB) (sold separately). The intuitive GUI simplifies device configuration and lets users quickly familiarize themselves with device operation.
Features
- GUI support to read and write device registers and view and save data results
- EZShunt™ Technology provides best-in-class size for measurement up to 25A
- USB powered
- Evaluation module is detachable from sensor control board for custom use cases
- Conveniently powered from a common micro-USB connector through the TI-SCB
View Results ( 3 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| INA740BEVM | ![]() |
Power Management IC Development Tools EVM FOR B VERSION OF INA740 |
| INA780BEVM | ![]() |
Power Management IC Development Tools EVM FOR INA780B |
| INA745BEVM | ![]() |
Power Management IC Development Tools EVM FOR INA745B |
Published: 2024-02-21
| Updated: 2024-03-22