Texas Instruments INA219 High-Side Current Shunt & Power Monitor

Texas Instruments INA219 High-Side Current Shunt & Power Monitor with an I²C interface monitors both shunt drop and supply voltage with programmable conversion times and filtering. A programmable calibration value, combined with an internal multiplier, enables the TI INA219 to provide direct readouts in amperes. An additional multiplying register calculates power in watts. The I²C interface of this TI high-side current shunt and power monitor features 16 programmable addresses. The INA219 is available in two grades: A and B. The B grade version has higher accuracy and higher precision specifications. The INA219 senses across shunts on buses that can vary from 0V to 26V. The device uses a single +3V to +5.5V supply, drawing a maximum of 1mA of supply current. The INA219 operates from -40°C to +125°C.

Features

  • Senses bus voltages from 0 to 26V
  • Reports current, voltage, and power
  • 16 Programmable addresses
  • High accuracy of 0.5% (maximum) over
  • Temperature (INA219B)
  • Filtering options
  • Calibration registers
  • SOT23-8 and SOIC-8 Packages

Applications

  • Servers
  • Telecom equipment
  • Notebook computers
  • Power management
  • Battery chargers
  • Welding equipment
  • Power supplies
  • Test equipment
Published: 2010-11-23 | Updated: 2022-03-11