Texas Instruments INAx180/INAx181 Current Sense Amplifiers

Texas Instruments INAx180/INAx181 Current Sense Amplifiers are sense voltage drops across current-sense resistors at common-mode voltages from –0.2V to +26V, independent of the supply voltage. These amplifiers integrate a matched resistor gain network in four fixed-gain device options: 20V/V, 50V/V, 100V/V, or 200V/V. This matched gain resistor network minimizes gain error and reduces the temperature drift. Each device operates from a single 2.7V to 5.5V power supply, drawing a maximum of 260µA of supply current. The INAx181 devices have a bidirectional current-sensing capability. All device options are specified over the extended operating temperature range of –40°C to +125°C. The INAx180-Q1/INAx181-Q1 devices are AEC-Q100 qualified for automotive applications. These devices are used in motor controls and lighting controls.

Features

  • –0.2V to +26V common-mode range (VCM
  • 350kHz (A1 Devices) high bandwidth 
  • Offset voltage:
    • ±150µV (Max) at VCM = 0V
    • ±500µV (Max) at VCM = 12V
  • 2V/µs output slew rate
  • Bidirectional current-sensing capability (INAx181 only)
  • Accuracy:
    • ±1% gain error (max)
    • 1µV/°C offset drift (max)
  • Gain options:
    • 20V/V (A1 devices)
    • 50V/V (A2 devices)
    • 100V/V (A3 devices)
    • 200V/V (A4 devices)
  • 260µA Max (INA180/INA181) quiescent current 

Applications

  • Motor controls
  • Battery monitoring
  • Power management
  • Lighting controls
  • Overcurrent detection
  • Solar inverters

Typical Application Circuits

Published: 2017-07-17 | Updated: 2024-04-24