Texas Instruments FPC40xEVM Controller Evaluation Modules (EVMs)

Texas Instruments FPC40xEVM Controller Evaluation Modules (EVMs) aggregate all low-speed signals of two stacked onboard QSFP and SFP cages and LEDs. This feature allows full control of the four ports through a single I2C or SPI interface. The onboard MSP430 controller and GUI allow for easy configuration and testing of the Texas Instruments FPC401 or FPR402 with both I2C and SPI, and the headers also allow for interfacing with an external host controller.

Features

  • Onboard SPI/I2C controller for easy programming via USB port
  • Onboard QSFP+ and SFP+ cages with LEDs
  • Reference layout for placement of FPC401 or FPC402 underneath the SFP+ cage

Kit Contents

  • FPC401EVM or FPC402EVM evaluation module
  • Shielded A Male to Mini B Male USB cable
Published: 2019-10-29 | Updated: 2024-01-16