Texas Instruments DS90UR916Q-Q1 FPD-Link II Deserializer

Texas Instruments DS90UR916Q FPD-Link II Deserializer operates with DS90UR905Q FPD-Link II Serializer to deliver 24-bit digital video data over a single differential pair. TI DS90UR916Q deserializer provides features designed to enhance image quality at the display.

The high speed serial bus scheme of FPD-Link II greatly eases system design by eliminating skew problems between clock and data, reduces the number of connector pins, reduces the interconnect size, weight, and cost, and overall eases PCB layout. In addition, internal DC balanced decoding is used to support AC-coupled interconnects. DS90UR905Q serializer embeds the clock, balances the data payload, and level shifts the signals to high-speed low voltage differential signaling.

The high speed serial bus scheme of FPD-Link II greatly eases system design by eliminating skew problems between clock and data, reduces the number of connector pins, reduces the interconnect size, weight, and cost, and overall eases PCB layout. In addition, internal DC balanced decoding is used to support AC-coupled interconnects. DS90UR905Q serializer embeds the clock, balances the data payload, and level shifts the signals to high-speed low voltage differential signaling.

Features

  • 5MHz-65MHz PCLK support (140Mbps-1.82Gbps)
  • RGB888 + VS, HS, DE support
  • Image enhancement - White balance LUTs and Adaptive Hi-FRC dithering
  • AC coupled STP interconnect cable up to 10 meters
  • @ Speed link BIST mode and reporting pin
  • I2C compatible Serial Control Bus
  • Power down mode minimizes power dissipation
  • 1.8V or 3.3V compatible LVCMOS I/O interface
  • Automotive grade product: AEC-Q100 Grade 2 qualified
  • >8kV HBM and ISO 10605 ESD Rating
  • FAST random data lock; no reference clock required
  • Adjustable input receiver equalization
  • LOCK (real time link status) reporting pin
  • EMI minimization on output parallel bus (SSCG)
  • Output Slew control (OS)
  • Backward compatible mode for operation with older generation devices

Applications

  • Automotive displays
    • Navigation
    • Entertainment

Block Diagram

Block Diagram - Texas Instruments DS90UR916Q-Q1 FPD-Link II Deserializer

Videos

Published: 2013-01-08 | Updated: 2024-06-25