Texas Instruments DS90UB633A-Q1 FPD-Link III Serializer
Texas Instruments DS90UB633A-Q1 FPD-Link III Serializer offers an FPD-Link III interface with a high-speed forward channel and a bidirectional control channel for data transmission over a single coaxial cable or differential pair. The DS90UB633A-Q1 device incorporates differential signaling on both the high-speed forward channel and bidirectional control channel data paths. The serializer/deserializer pair is targeted for connections between imagers and video processors in an electronic control unit (ECU). This device is ideally suited for driving video data requiring up to 12-bit pixel depth plus two synchronization signals along with a bidirectional control channel bus.Using Texas Instrument’s embedded clock technology allows transparent full-duplex communication over a single differential pair, carrying asymmetrical-bidirectional control channel information. This single serial stream simplifies transferring a wide data bus over PCB traces and cable by eliminating the skew problems between parallel data and clock paths. This feature significantly saves system cost by narrowing data paths that, in turn, reduce PCB layers, cable width, connector size, and pins. Internal DC-balanced encoding/decoding is used to support AC-coupled interconnects.
Features
- AEC-Q100 qualified for automotive applications with the following results
- Device temperature grade 2 (–40°C to +105°C ambient operating temperature)
- 56.25MHz to 100MHz input pixel clock support
- Robust Power-Over-Coaxial (PoC) operation
- Programmable data payload
- 8/10-Bit payload 75MHz to 100MHz
- 12-Bit payload 56.25MHz to 100MHz
- Continuous low latency bidirectional control interface channel with I2C support at 400kHz
- Embedded clock with DC-balanced coding to support AC-coupled interconnects
- Capable of driving up to 15-m coaxial or Shielded Twisted-Pair (STP) cables
- 4 Dedicated General-Purpose Input/Output (GPIO)
- 1.8V, 2.8V, or 3.3V compatible parallel inputs on the serializer
- Single power supply at 1.8V
- ISO 10605 and IEC 61000-4-2 ESD compliant
- Compatible with DS90UB66x-Q1 and DS90UB63x-Q1 deserializers
Applications
- Automotive
- Surround View Systems (SVS)
- Front Cameras (FC)
- Rear View Cameras (RVC)
- Sensor fusion
- Driver Monitor Cameras (DMS)
- Remote satellite RADAR, ToF, and LIDAR sensors
- Security and surveillance
- Machine vision applications
Simplified Schematic
Videos
Published: 2021-01-04
| Updated: 2025-03-06