Texas Instruments DRV8884EVM Stepper Motor Driver Evaluation Module

Texas Instruments DRV8884EVM Stepper Motor Driver Evaluation Module (EVM) demonstrates the integrated current sensing capabilities and performance of the DRV8884. The DRV8884 is a 1.0A stepper motor driver with 1/16 micro-stepping and integrated current sensing. The evaluation module includes the DRV8885 to control a stepper motor. The module also houses an MSP430 microcontroller and a USB interface chip. The MSP430F2617 MCU is used to control the Texas Instruments DRV8884 inputs. The USB chip allows for serial communications from a PC, where a Microsoft® Windows® application is used to schedule serial commands. These commands can control each device's signal and drive the stepper motor by issuing the step commands at the desired rate.

Features

  • Integrated current sense to minimize cost and power
  • 8V to 37V operating supply voltage range
  • Multiple decay modes
  • Adjustable current regulation
  • User-friendly GUI via MSP430 and USB interface

Published: 2016-06-30 | Updated: 2022-03-11