Texas Instruments DRV8243H-Q1EVM Driver Evaluation Module (EVM)

Texas Instruments DRV8243H-Q1EVM Driver Evaluation Module (EVM) is designed to help evaluate the DRV8243H-Q1. The DRV8243H-Q1 is an automotive H-bridge driver with integrated current sensing and feedback. The Texas Instruments DRV8243-Q1 can be configured as a single full-bridge driver or two independent half-bridge drivers. The device utilizes a BiCMOS high-power process technology node allowing excellent power handling and thermal capability. It also provides compact package size, ease of layout, EMI control, accuracy, current sense, robustness, and diagnostic ability.

Features

  • AEC-Q100 qualified for automotive applications
  • 40V Abs max voltage
  • Integrated current sense (eliminates shunt resistor)
  • Protection/diagnostic features
  • Evaluation module firmware field upgradeable without additional hardware

Kit Contents

  • DRV8243H-Q1EVM evaluation module
  • Micro-USB cable

Board Layout

Mechanical Drawing - Texas Instruments DRV8243H-Q1EVM Driver Evaluation Module (EVM)
Published: 2023-04-25 | Updated: 2023-05-03