Texas Instruments DRV2700EVM Evaluation Module (EVM)

Texas Instruments DRV2700EVM Evaluation Module (EVM) is an evaluation module for the DRV2700. The Texas Instruments DRV2700 is intended for high-voltage piezo applications typically used in industrial applications. The differential 200Vpp output capability and the 100V single-ended output can be evaluated using this evaluation module. The available pin breakouts and the onboard MSP430 allow prototyping into existing systems.

Features

  • 5V input to ±100V Differential Output
  • Single-ended and differential input modes
  • Multiple boost voltage settings
  • Easily powered through USB or external Power Supply
  • Breakout for usage as a boost converter

Board Layout

Mechanical Drawing - Texas Instruments DRV2700EVM Evaluation Module (EVM)
Published: 2019-03-07 | Updated: 2023-07-28