Texas Instruments DP83TG721-Q1 1000Base-T1 Ethernet PHY Transceiver

Texas Instruments DP83TG721-Q1 1000Base-T1 Ethernet PHY Transceiver is an IEEE 802.3bp and Open Alliance transceiver that provides all physical layer functions needed to receive and transmit data over unshielded/shielded single twisted-pair cables. The device offers xMII flexibility with support for RGMII and SGMII MAC interfaces. DP83TG721-Q1 supports the OA TC10 low-power sleep feature (with wake forwarding) to reduce system power consumption when communication is not required. This device offers the Diagnostic Tool Kit, with an extensive list of real-time monitoring tools, debug tools and test modes.

Texas Instruments DP83TG721-Q1 integrates IEEE 1588v2/802.1AS hardware time stamping and fractional PLL, enabling highly accurate time synchronization. The fractional PLL enables frequency/phase synchronization of the Wall Clock, eliminating the need for external VCXO and generating a wide range of time-synchronized frequencies needed for Audio, Video, and other ADAS applications. DP83TG721-Q1 also integrates IEEE 1722 CRF decode to generate a Media Clock (wall clock synchronized) for AVB and other Audio standards. The DP83TG721-Q1 can also generate FSYNC/SCLK (wall clock synchronized) for the I2S/TDM8 interface needed for audio applications.

The DP83TG721-Q1 is compatible with TI’s 100BASE-T1 PHYs and 1000BASE-T1 PHYs, enabling design scalability with a single board for both speeds.

Features

  • IEEE 802.3bp 1000BASE-T1 compliant
  • OA TC10 compliant, < 20µA sleep current
    • Local and remote wake-up and wake-forwarding
  • Advanced TSN
    • IEEE 1588v2/802.1AS time synchronization
    • Hardware time-stamping with integrated phase correction
    • Highly accurate 1pps signal (±15ns)
  • Audio clocking
    • AVB IEEE 1722 media clock generation capability
    • 1KHz to 50MHz phase synchronized wall clock output
    • I2S and TDM8 SCLK/FSYNC/MCLK clock generation
  • Open Alliance TC12 interoperability and EMC compliant
    • OA EMC compliant
    • SAE J2962-3 EMC compliant
  • Integrated LPF on MDI pins
  • MII, RMII, RGMII, and SGMII MAC interfaces
  • Supported I/O voltages of 3.3V, 2.5V, and 1.8V
  • Pin compatible with TI’s 100BASE-T1 PHYs and 1000BASE-T1 PHYs
    • Single board design for 100BASE-T1 and 1000BASE-T1 with required BOM change
  • Diagnostic tool kit
    • Temperature, voltage, ESD monitor
    • Data throughput calculator with inbuilt MAC packet generator, counter, and error checker
    • Signal quality indicator
    • TDR-based open and short cable fault detection
    • CQI for cable degradation monitoring
    • Loopback modes
  • AEC-Q100 qualified
    • IEC61000-4-2 ESD (±8kV contact discharge)

Applications

  • Telematics control unit (TCU, TBOX)
  • AVB
  • ADAS (LIDAR, RADAR, front camera)
  • Zonal, gateway, and body control

Simplified Schematic

Schematic - Texas Instruments DP83TG721-Q1 1000Base-T1 Ethernet PHY Transceiver
Published: 2024-08-26 | Updated: 2025-05-12