Texas Instruments DLPLCRC410EVM DLP Evaluation Module (EVM)
Texas Instruments DLPLCRC410EVM DLP Evaluation Module (EVM) can be paired with one of five other DMD-based evaluation modules. This platform exhibits advanced light control for applications like lithography, 3D Printing (SLS and SLA), Machine Vision, and Marking and Coding. The Texas Instruments DLPLCRC410EVM enables the evaluation of new customer illumination sources, optics, algorithms, and exposure processes. This feature allows the user to quicken potential evaluation of DLP technology, customer learning cycles, and times to market.Features
- Light control of one of 5 different DMDs (DLPLCR65N, DLP7000, DLP7000UV, DLP9500 and DLP9500UV)
- Binary pattern rates up to 32kHz
- Grayscale patterns rates up to 1.9kHz
- 2xLVDS DDR input data interface at a 400Mhz clock rate
- Supports random row addressing of DMD rows
Kit Contents
- DLPLCR410EVM evaluation module
- A power supply is not included
Board Layout
Published: 2019-02-11
| Updated: 2023-06-22