Texas Instruments DLPDLCR3010EVM DLP Display Evaluation Module
Texas Instruments DLPDLCR3010EVM DLP® LightCrafter Display Evaluation Module is an easy-to-use, plug-and-play evaluation platform for the DLP3010 chipset comprising of DLP3010 (0.3 720p) HD DMD, DPC3435 display controller, and DLPA2005 PMIC/LED driver. This EVM from Texas Instruments comes equipped with a production-ready optical engine. It offers a compelling combination of resolution (HD), brightness, and programmability in a small-form-factor. It is designed for a wide array of display applications in the consumer, signage, wearables, industrial and medical markets.Features
- Easy way for developers to evaluate DLP HD display technology for compact applications
- Plug-and-play DLP HD optical engine that supports 220 lumens (chipset capable of higher brightness)
- Image or video display up to 720p HD resolution (1280x720)
- Simple yet powerful USB-based GUI for runtime chipset feature evaluation
- Comes powered with IntelliBright suite of image processing algorithm to dynamically optimize system brightness or power
Kit Contents
- DLP3010, DLP® 0.3 720p DMD
- DLPC3433, digital controller for the DLP3010 DMD
- DLPA3000, PMIC/LED driver for the DLP3010 DMD and DLPC3433 controller
- Production-ready RGB LED optical engine from Eprotech
- 1 HDMI cable
- 1 USB cable
- DLP3010, DLPC3433 configuration and support firmware
- Power supply sold separately here
Overview
Published: 2015-07-14
| Updated: 2025-03-07