Texas Instruments DLP471TP 4K UHD Digital Micromirror Device (DMD)

Texas Instruments DLP471TP 4K UHD Digital Micromirror Device (DMD) is a digitally controlled micro-electro-mechanical system (MEMS) spatial light modulator (SLM) that enables bright 4K UHD display systems. The Texas Instruments DLP® products 0.47” 4K UHD chipset is composed of the DMD, DLPC6540 display controller, and DLPA3005 PMIC and LED driver. The compact physical size of the chipset provides a complete system solution that enables small form factor 4K UHD displays.

Features

  • 0.47 Inch diagonal micromirror array
    • 4K UHD (3840 × 2160) display resolution
    • 5.4µm micromirror pitch
    • ±17° micromirror tilt (relative to a flat surface)
    • Bottom illumination
  • High-speed serial interface (HSSI) input data bus
  • Supports 4K UHD at 60Hz
  • Supports 1080p up to 240Hz
  • LED operation supported by DLPC6540 display controller, DLPA3005 power management IC (PMIC) and LED driver

Applications

  • Mobile smart TV
  • Mobile projector
  • Digital signage

Functional Block Diagram

Block Diagram - Texas Instruments DLP471TP 4K UHD Digital Micromirror Device (DMD)
Published: 2020-10-21 | Updated: 2024-09-05