Texas Instruments DAC8771EVM Evaluation Module
Texas Instruments DAC8771EVM Evaluation Module is designed to quickly and easily demonstrate the DAC8771 DAC. The DAC8771 is a 16-bit, single-channel, programmable-current or voltage-output digital-to-analog converter (DAC). The device utilizes adaptive buck-boost power management with a single wide power-supply range of 12V to 36V. Evaluation software is included on the Texas Instruments DAC8771EVM and is compatible with Microsoft® Windows® XP and 7/8/10 operating systems. The output voltage range is through 0V to 5V, 0V to 10V, ±5V, ±10V and all are configurable with or without 20% over range.Features
- Single-channel, 16-bit programmable-current output, and voltage output
- Adaptive buck-boost power management
- Single wide power-supply range: 12V to 36V
- Output current ranges: 0mA to 24mA, 3.5mA to 23.5mA, 0mA to 20mA, 4mA to 20mA, ±24mA
- Output voltage ranges: 0V to 5V, 0V to 10V, ±5V, ±10V (all configurable with or without 20% over range)
Kit Contents
- DAC8771EVM evaluation board
- SM-USB-DIG
- USB cable
Published: 2018-03-28
| Updated: 2022-11-10