Texas Instruments CSD25501F3 –20V 64mΩ, P-Channel FemtoFET™ MOSFET

Texas Instruments CSD25501F3 –20V 64mΩ, P-Channel FemtoFET™ MOSFET is designed and optimized to minimize the footprint in many handheld and mobile applications. This technology is capable of replacing standard small signal MOSFETs while providing a substantial reduction in footprint size. The integrated 10kΩ clamp resistor (RC) allows the gate voltage (VGS) to be operated above the maximum internal gate oxide value of –6V, depending on the duty cycle. The gate leakage (IGSS) through the diode of the Texas Instruments CSD25501F3 increases as VGS is increased above –6V.

Features

  • Low on-resistance
  • Ultra-low Qg and Qgd
  • Integrated ESD protection diode
  • Ultra-small footprint
    • 0.7mm×0.6mm
  • Low profile
    • 0.22mm max. height
  • Lead and halogen-free
  • RoHS compliant

Applications

  • Optimized for load switch applications
  • Battery applications
  • Handheld and mobile applications

Circuit Diagram

Application Circuit Diagram - Texas Instruments CSD25501F3 –20V 64mΩ, P-Channel FemtoFET™ MOSFET
Published: 2018-04-12 | Updated: 2022-11-29