Texas Instruments CDCE(L)913 Programmable Clock Synthesizers

Texas Instruments CDCE(L)913 Programmable Clock Synthesizers offer high-performance and low-cost. The devices generate up to three output clocks from a single input frequency. These outputs can be programmed in-system for any clock frequency up to 230MHz, using the integrated configurable PLL. Separate output supply pins are supplied on the CDCE(L)913 VDDOUT, which is 1.8V for CDCEL913 and 2.5V to 3.3V for CDCE913. The PLL supports SSC (spread-spectrum clocking) for better electromagnetic interference (EMI) performance. The Texas Instruments CDCE(L)913 operates in a 1.8V environment, with a temperature range of –40°C to 85°C.

Features

  • Member of programmable clock generator family
    • CDCE913/CDCEL913 (1-PLL, 3 outputs)
    • CDCE925/CDCEL925 (2-PLL, 5 outputs)
    • CDCE937/CDCEL937 (3-PLL, 7 outputs)
    • CDCE949/CDCEL949 (4-PLL, 9 outputs)
  • In-system programmability and EEPROM
    • Serial programmable volatile register
    • Nonvolatile EEPROM to store customer settings
  • Flexible input clocking concept
    • 8MHz to 32MHz external crystal
    • Pull range ±150ppm on-chip VCXO
    • Single-ended LVCMOS up to 160MHz
  • Free selectable output frequency up to 230MHz
  • Separate output supply pins
    • CDCE913 (3.3V and 2.5V)
    • CDCEL913 (1.8V)
  • Low-noise PLL core
    • PLL loop filter components integrated
    • Low period jitter (typical 50ps)
  • Flexible clock driver
    • Three user-definable control inputs [S0/S1/S2], for example, SSC selection, frequency switching, output enable, or power down
    • Generates highly accurate clocks for video, audio, USB, IEEE1394, RFID, Bluetooth®, WLAN, Ethernet™, and GPS
    • Generates common clock frequencies used with TI-DaVinci™, OMAP™, DSPs
    • Programmable SSC modulation
    • Enables 0PPM clock generation
  • 1.8V device power supply
  • –40°C to 85°C wide temperature range
  • Packaged in TSSOP
  • Development and programming kit for easy PLL design and programming (TI Pro-Clock™)

Applications

  • D-TVs
  • STBs
  • IP-STBs
  • DVD players
  • DVD recorders
  • Printers

Functional Diagram

Block Diagram - Texas Instruments CDCE(L)913 Programmable Clock Synthesizers
Published: 2008-02-26 | Updated: 2022-11-16