Texas Instruments CC3100MODBOOST Wi-Fi CC3100 Module BoosterPack

Texas Instruments CC3100MODBOOST SimpleLink Wi-Fi CC3100 Module BoosterPack can be used to connect to TI LaunchPad evaluation kits (software examples provided for MSP-EXP430F5529LP and MSP-EXP430FR5969). With the Advanced Emulation BoosterPack (CC31XXEMUBOOST) CC3100BOOST can connect to a PC for MCU emulation and software development using SimpleLink Studio for CC3100. This kit can also be connected to other platforms through pins - use the programming guide for instructions on porting driver and sample code to any microcontroller.

Features

  • CC3100MOD Wi-Fi network processor module CC3100 modules are Wi-Fi CERTIFIED® and FCC/IC/CE certified, which can be transferred to end products
  • 2 20-pin stackable connectors (BoosterPack headers) to connect to TI LaunchPads and other BoosterPacks
  • Onboard chip antenna with an option for U.FL-based testing
  • Power from onboard LDO, using USB or 3.3V from MCU LaunchPad
  • 3 push buttons
  • Jumper for current measurement with provision to mount 0.1R resistor for measurement with a voltmeter
  • 8Mbit serial flash (M25PX80 from Micron)
  • 40MHz crystal, 32KHz crystal, and optional 32KHz oscillator
  • 2-layer PCB with 6mil spacing and track width

Kit Contents

  • CC3100MODBOOST Evaluation Module
  • One Micro USB Cable
  • Quick Start Guide

Hardware Diagram

Block Diagram - Texas Instruments CC3100MODBOOST Wi-Fi CC3100 Module BoosterPack
Published: 2016-03-09 | Updated: 2023-06-14