Texas Instruments CAPTIVATE-FR2676 Capacitive Touch MCU Board

Texas Instruments CAPTIVATE-FR2676 Capacitive Touch MSP430FR2676 MCU Board is a simple evaluation board for evaluating capacitive touch and proximity sensors through plug-in sensor boards. The CAPTIVATE-FR2676 Board features a 20-pin female debug connector to debug the onboard Texas Instruments MSP430FR2676 CapTIvate touch MCU and a connector for the 48-pin sensor panel that connects (or to connect) to external capacitive touch sensors. The MCU board also includes a header for a partially filled-out BoosterPack™ plug-in module. This feature enables limited ecosystem support for the LaunchPad™ development kit and BoosterPack plug-in module.

Features

  • Interfaces to CapTIvate ecosystem sensor panel boards such as the CAPTIVATE-BSWP
  • 16 capacitive touch-enabled IOs available on the sensor panel connector
  • Limited BoosterPack module support
  • External power header that can be used to provide external power to the PCB
  • Three onboard LEDS and one onboard push button

Kit Contents

  • CAPTIVATE-FR2676 MCU board
  • CAPTIVATE-PGMR not included; CAPTIVATE-PGMR is required for tuning and programming
  • CapTIvate sensor boards not included; bundle a TI-provided sensor board below or use your own sensor board for evaluation
Published: 2019-05-16 | Updated: 2023-10-30