Texas Instruments BOOSTXL-POSMGR Position Manager BoosterPack
Texas Instruments BOOSTXL-POSMGR C2000 DesignDRIVE Position Manager BoosterPack is designed to evaluate interfaces to absolute encoders and analog sensors. The flexible low-power platform combined with the DesignDRIVE Position Manager software transforms into a powerful tool for interfacing popular position encoder types such as EnDat, BiSS, and T-format with C2000 devices. The need for external FPGAs is eliminated due to the integration of interfaces to the most popular digital and analog position sensors onto C2000 MCUs.Features
- Hardware
- 2x channels of RS-485 line interface supporting up to 100m distances
- 1x SinCos analog interface
- 2x 20-pin headers/connectors to LaunchPad
- Capable of supporting 2x absolute encoders simultaneously
- Works with CLB-enabled C2000 MCUs
- Software
- Free download of Position Manager solutions in C2000 controlSUITE package
- Simple application programming interface
- Absolute encoder support for EnDat 2.2, 2.1, BiSS-C and T-format
- Analog sensor support for resolvers and SinCos transducers
- Recommended LaunchPad
- LAUNCHXL-F28379D C2000 Delfino MCUs F28379D LaunchPad Development Kit
- TI BoosterPack Checker for an interactive list of compatible BoosterPacks
- Get Started
- Read and follow the instructions in the Reference Designs for the specific encoder format
- Tamagawa T-format Absolute Encoder Master Interface Ref Design for C2000 MCUs
- S-C Absolute Encoder Master Interface Reference Design for C2000 MCUs
- EnDat 2.2 Absolute Encoder Master Interface Reference Design for C2000 MCUs
Applications
- Industrial
- Motor Drives
Published: 2018-09-21
| Updated: 2023-11-03