Texas Instruments BOOST-IR BoosterPack™ Plug-in Module
Texas Instruments BOOST-IR BoosterPack™ Plug-in Module can be plugged into a LaunchPad™ Development Kit for simple integration of Infrared (IR) transceiver functionality. LaunchPad developers can use this BoosterPack to start developing remote control applications using the onboard keypad, IR LED transmitter, and IR receiver + demodulator. Infrared modulation can be simplified by using on-chip IR Modulation Logic, which can be found on select MSP430 ultra-low-power microcontrollers within the MSP430FRxx MCU series. Engineers can explore IR communication using the MSP430FR4x and MSP430FR2x microcontrollers. This Plug-In Module is also available to help accelerate development using IR transceiver capabilities.Features
- IR LED transmitter
- IR receiver and demodulator
- 4 x 4 membrane keypad
- 20-pin BoosterPack standard for use with any LaunchPad
- Compatibility with different IR signal generation methods
Additional Resources
Published: 2016-02-17
| Updated: 2023-10-31