Texas Instruments ALM2402-Q1 Dual Operational Amplifier

Texas Instruments ALM2402-Q1 Dual Operational Amplifier is a dual high-voltage, high-current op-amp. It includes protection features that are optimal for driving low impedances and/or high ESR capacitive loads. The ALM2402-Q1 from Texas Instruments operates with single or split power supplies from 5.0V to 16V and can output up to 400mA DC. Each op-amp includes over-temperature flag/shut-down. It also includes separate supply pins for each output stage that allow the user to apply a lower voltage on the output to limit the Voh. This reduces the on-chip power dissipation.

Features

  • AEC-Q100 qualified for automotive applications
    • Temperature grade 1: –40°C to +125°C, TA
  • 1mV (typical) low offset voltage
  • 400mA, continuous (per channel) output current drive
    • Replaces discrete op amps and transistors
  • Wide supply range for both supplies (up to 16V)
  • Over temperature shutdown
  • Current limit
  • Shutdown pin for low IQ applications
  • Stable with large capacitive loads
  • 2MHz gain bandwidth with 3.4V/µs slew rate
  • Internal RF/EMI filter
  • Package: 14-pin HTSSOP (PWP)

Applications

  • Large capacitive loads
  • Cable shields
  • Reference buffers
  • Power-FET/IGBT gates
  • Super caps
  • Tracking LDO
  • Inductive loads
  • Resolvers
  • Bipolar DC and servo motors
  • Solenoids and valves

Functional Block Diagram

Block Diagram - Texas Instruments ALM2402-Q1 Dual Operational Amplifier
Published: 2015-09-14 | Updated: 2025-03-07