Texas Instruments AFE7950EVM AFE Evaluation Module (EVM)
Texas Instruments AFE7950EVM AFE Evaluation Module (EVM) is an RF-sampling transceiver platform that can be configured to simultaneously support up to four-transmit and six-receive (4T6R) channels. The module evaluates the AFE7950 that is a quad-channel, RF-sampling, analog front end (AFE). This AFDE comes with 14-bit, 12GSPS, digital-to-analog converters (DACs), 14-bit, 3GSPS, analog-to-digital converters (ADCs), and on-chip integrated phase-locked loop/voltage-controlled oscillator (PLL/VCO) for high-frequency clock generation for DACs and ADCs.AFE7950EVM has options to use dual digital upconverters and down converters in each channel to simultaneously synthesize and digitize multiple wideband signals with high dynamic range. On-chip integrated digital step attenuator (DSA) for the receiver channels and DSA functionality for the transmitter channels are supported.
Eight JESD204B/C-compatible serializer/deserializer (SerDes) transceivers, running up to 29.5Gbps, can be used for providing inputs and outputs to/from AFE7950 through the onboard FPGA mezzanine card (FMC) connector. AFE7950EVM includes the LMK04828 clock generator that provides a reference signal to the AFE on-chip PLL and generates the required SYSREF signals for the JESD204B/C protocol. Also included is the option for providing an ultra-low-phase noise external clocking solution.
Texas Instruments AFE7950EVM implements an efficient low-dropout (LDO)-less power-management solution using only DC-DC converters for the required power rails. The design interfaces with the TI pattern/capture card solution (TSW14J57EVM, sold separately), as well as many FPGA development kits.
Features
- Allows evaluation of 4T6R RF-sampling AFE7950 solutions
- JESD204B/C data interface to simplify digital interface; compliant up to 29.5Gbps lane rates
- Supports JESD204B/C for synchronization and compatibility
- Option for DC-DC-based LDO-less power-management solution
- Onboard clocking solution supported with LMK04828 and for generating SYSREF
- On-chip interpolation/decimation filter inputs/outputs sample data at reduced sample rates and improved signal-to-noise ratio (SNR)
Kit Contents
- AFE7950 evaluation module
- USB cable
- Power cable