Texas Instruments AFE722x Analog Front End Wideband Transceiver

Texas Instruments AFE722x Analog Front End Wideband Mixed-Signal Transceiver designed for full- or half-duplex radios. AFE722x includes over-sampling transmit 12-bit DACs that provide output frequencies from baseband to Nyquist. This AFE transceiver also features under-sampling receive 12-bit ADCs that allow analog inputs from baseband to ~230MHz. Most blocks within the Texas Instruments AFE722x are independently controlled for optimization of power consumption versus utilization. Two auxiliary control 12-bit DACs and a dual input auxiliary monitoring 12-bit ADC are available via a serial interface. Digital features include QMC (quadrature modulation correction), interpolation, decimation, RMS/peak power meter, and mixers with independent NCOs for RX and TX paths.

Features

  • Dual 12-Bit 130MSPS TX DACs
  • Dual 12-Bit 65MSPS RX ADCs
  • Options
    • Dual 12-Bit Auxiliary DACs
    • Dual Input 12-Bit Auxiliary ADC
  • TX Path Interpolation by 2 or 4
  • RX Path Decimation by 2
  • 3.0V/1.8V Supplies, Low Power
  • Fast Wakeup Modes for Half-Duplex
  • Coarse or Fine Digital Mixer
  • Quadrature Modulation Corrections
  • Clock Input Divide/Multiply
  • Serial LVDS or Interleaved Parallel CMOS Interface

Applications

  • Portable, Low Power Radio
  • Wireless Infrastructure
  • Point-to-Point Radio
  • Pico-Cell BTS

Videos

Block Diagram

Block Diagram - Texas Instruments AFE722x Analog Front End Wideband Transceiver
Published: 2012-04-09 | Updated: 2025-06-25