Texas Instruments AFE032 Power Line Communications Analog Front End
Texas Instruments AFE032 is designed as a low-cost, integrated, power-line communications (PLC), analog front-end (AFE) device capable of transformer-coupled connections to the power-line while under the control of a digital signal processor (DSP) or microcontroller. TI's AFE032 is ideal for driving high-current, low-impedance lines up to 1.9A into reactive loads. Texas Instruments AFE032 detects signals down to 10μVRMS (G3-FCC mode) and is capable of a wide range of gain options to adapt to varying input-signal conditions.The monolithic integrated circuit provides high reliability in demanding power-line communication applications. AFE032 is internally protected against overtemperature and short-circuit conditions. The device also provides a selectable current limit. An interrupt output is provided, indicating current limit, thermal limit, and undervoltage. A shutdown pin is also available, and can be used to quickly place the device into the lowest-power state. Each functional block can be enabled or disabled to optimize power dissipation through the serial peripheral interface.
Features
- Supports:
- CENELEC Bands A, B, C, D conditions. The monolithic integrated circuit provides
- ARIB STD-T84, FCC
- FSK, SFSK, and NB-OFDM
- Conforms To:
- EN50065-1, -2, -3, -7
- FCC, Part 15
- ARIB STD-T84
- Standards:
- G3, PRIME, P1901.2, ITU-G.hnem
- Programmable Tx Low-Pass Filters,and Rx Band-Pass Filters and Rx Band-Pass Filters
- Integrated Power-Line Driver with Thermal and Overcurrent Protection
- Low-Power Consumption
- 50 mW (Receiver Mode)
- Receive Sensitivity: 10μVRMS (Typ)
- Four-Wire SPI™ Interface
- Three Integrated Zero-Crossing Detectors
- Package: QFN-48 PowerPAD™
- Extended Temperature Range:
- 40°C to +125°C
Applications
- eMetering
- Home Area Networks
- Lighting
- Solar
- Pilot Wires and EVSEs
Functional Block Diagram
Published: 2014-02-27
| Updated: 2022-03-11