Texas Instruments AFE031 Powerline Communications Analog Front End

Texas Instruments AFE031 Powerline Communications Analog Front End (AFE) is a low-cost, integrated powerline communications device. These devices are capable of capacitive- or transformer-coupled connections to the powerline while under the control of a DSP or microcontroller. The Texas Instruments AFE031 amplifiers are ideal for driving low-impedance lines that require up to 1.5A into reactive loads. The integrated receivers can detect signals down to 20µVRMS and can use a wide range of gain options to adapt to varying input-signal conditions. These monolithic integrated circuits provide high reliability in demanding powerline communications applications.

Features

  • Integrated powerline driver with thermal and overcurrent protection
  • Conforms to EN50065-1
  • PRIME certified
  • Large output swing: 12VPP at 1.5A (15V supply)
  • Low power consumption of 15mW (receive mode)
  • Programmable TX and RX filters
  • Supports EN50065 CENELEC bands A, B, C, D
  • Supports FSK, S-FSK, and OFDM
  • Supports PRIME, G3, IEC 61334
  • Receive sensitivity: 20µVRMS, typical
  • Programmable TX and RX gain control
  • Four-wire serial peripheral interface
  • Two integrated zero-crossing detectors
  • Two-wire transceiver buffer
  • 48-pin QFN PowerPAD™ package
  • Extended junction temperature range of -40°C to +125°C

Applications

  • e-Metering
  • Lighting
  • Solar
  • Pilot wire

Videos

Functional Block Diagram

Block Diagram - Texas Instruments AFE031 Powerline Communications Analog Front End
Published: 2019-09-19 | Updated: 2023-11-10