Texas Instruments ADSxx54 High-Speed Analog-to-Digital Converters

Texas Instruments ADSxx54 High-Speed Analog-to-Digital Converters (ADCs) belong to a family of pin-compatible, dual, high-speed, simultaneous-sampling, analog-to-digital converters (ADCs) that support fully-differential analog inputs. Each device includes two individually programmable reference sources that can be used for system-level gain calibration. Also, a flexible serial interface that can operate over a wide power-supply range enables easy communication with a large variety of host controllers. Power consumption for a given throughput can be optimized by using the two low-power modes supported by the device. All Texas Instruments ADSxx54 are fully specified over the extended industrial temperature range (-40°C to 125°C) and are available in pin-compatible, WQFN-16 (3mm × 3mm) and TSSOP-16 packages.

Features

  • 16-, 14-, and 12-Bit, Pin-Compatible Family
  • Simultaneous Sampling of Two Channels
  • Supports Fully-Differential Inputs
  • High Speed
    • ADS8354 - 16 Bits, 700kSPS
    • ADS7854 - 14 Bits, 1MSPS
    • ADS7254 - 12 Bits, 1MSPS
  • DC Performance
    • ADS8354 - 16-Bit NMC DNL, ±2.5LSB Max INL
    • ADS7854 - 14-Bit NMC DNL, ±1.5LSB Max INL
    • ADS7254 - 12-Bit NMC DNL, ±1LSB Max INL
  • AC Performance
    • ADS8354 - 93dB SNR, -100dB THD
    • ADS7854 - 88dB SNR, -95dB THD
    • ADS7254 - 72dB SNR, -90dB THD
  • Dual, Programmable, and Buffered 2.5V Internal Reference
  •  -40°C to 125°C Fully-Specified Over the Extended Industrial Temperature Range
  • Small Footprint
    • WQFN-16 (3mm × 3mm) and TSSOP-16

Applications

  • Motor Control
    • Position Measurement Using Encoders
  • Optical Networking
    • EDFA Gain Control Loops
  • Protection Relays
  • Power Quality Measurement
  • Three-Phase Power Controls
  • Programmable Logic Controllers
Published: 2014-09-16 | Updated: 2024-10-10