Texas Instruments ADS8555EVM-PDK ADC Evaluation Module (EVM)
Texas Instruments ADS8555EVM-PDK ADC Evaluation Module (EVM) is a performance demonstration kit (PDK) for evaluating the ADS855x. The ADS855x is a family of six-channel simultaneous-sampling analog-to-digital converters (ADCs). ADS855x products include an integrated voltage reference and can accommodate ±12V inputs. Texas Instruments ADS8555EVM-PDK includes the ADS8555 evaluation board and a precision host interface (PHI) controller board that enables the accompanying computer software to communicate with the ADC over a universal serial bus (USB) for data capture and analysis.Features
- Includes hardware and software required for diagnostic testing, as well as accurate performance evaluation of the ADS855x family
- External ±15V power supply required (not included); use common lab power supply
- ±10V and ±5V input range with 2.5V voltage reference; ±12V and ±6V input range with 3V voltage reference
- Excellent AC performance
- Signal-to-noise ratio (SNR) = 91.5dB (Typ.)
- Total harmonic distortion (THD) = -94dB (Typ.)
- Easy-to-use evaluation software for Microsoft® Windows® 8/10 64-bit operating systems; software suite includes a graphical tool for data capture and analysis
- Ships with PHI controller board, which provides a convenient interface to the evaluation module over USB 2.0 (or higher) for power delivery and digital interface
Kit Contents
- ADS8555 evaluation module
- PHI controller board
- USB Micro-B plug to USB-A plug cable
System Connection
Published: 2021-06-10
| Updated: 2022-03-11