Texas Instruments LMZ1420x SIMPLE SWITCHER® Power Modules
Texas Instruments LMZ1420x Series SIMPLE SWITCHER® Power Modules for High Output Voltage feature an integrated shielded inductor, simple PCB layout, and a flexible startup sequencing using external soft-start and precision enable. These power modules offer protection against inrush currents and input UVLO and output short circuit protection. Their high efficiency reduces system heat generation and they have low package thermal resistance. The LMZ1420x Series power modules each come with a single exposed pad and standard pinout for easy mounting and manufacturing. They are fully enabled for Webench® Power Designer.Features
- Integrated shielded inductor
- Simple PCB layout
- Flexible startup sequencing using external soft-start and precision enable
- Protection against inrush currents
- Input UVLO and output short circuit protection
- -40°C to 125°C junction temperature range
- Single exposed pad and standard pinout for easy mounting and manufacturing
- Low output voltage ripple
- Pin-to-pin compatible family
- Fully enabled for Webench® Power Designer
- High efficiency reduces system heat generation
- Low radiated EMI (EN 55022 Class B compliant)
- No compensation required
- Low package thermal resistance
Specifications
- Input voltage range: 6V to 42V
- Output voltage: as low as 5V
- Efficiency: up to 97%
Applications
- Intermediate bus conversions to 12V and 24V rail
- Time critical projects
- Space constrained / high thermal requirement applications
- Negative output voltage applications
Additional Resources
View Results ( 27 ) Page
| Part Number | Datasheet | Output Current | Description |
|---|---|---|---|
| LMZ14201TZE-ADJ/NOPB | ![]() |
1 A | Switching Voltage Regulators 1A pwr Module w/ 42V Max Input Vtg A 926 A 926-MZ14201TZADJNOPB |
| LMZ14202TZE-ADJ/NOPB | ![]() |
2 A | Switching Voltage Regulators 2A pwr Module w/ 42V Max Input Vtg A 926 A 926-MZ14202TZADJNOPB |
| LMZ14201HTZE/NOPB | ![]() |
1 A | Switching Voltage Regulators 1A Pwr Mod for High Output Vtg A 926-LMZ A 926-LMZ14201HTZ/NOPB |
| LMZ14202TZX-ADJ/NOPB | ![]() |
2 A | Switching Voltage Regulators SIMPLE SWITCHER® 6V to 42V 2A Power A 926-LM14202TZEADJNPB |
| LMZ14203EXTTZX/NOPB | ![]() |
3 A | Switching Voltage Regulators 3A SIMPLE SWITCHER P ower Module with 42 A 926-LM14203EXTTZENPB |
| LMZ14201EXTTZ/NOPB | ![]() |
1 A | Switching Voltage Regulators 1A SIMPLE SWITCHER P OWER MOD 42V MAX A A 926-LM14201EXTTZENPB |
| LMZ14201TZX-ADJ/NOPB | ![]() |
1 A | Switching Voltage Regulators 1A Pwr Mod W/ 42V Ma x Input Vtg A 926-L A 926-LM14201TZEADJNPB |
| LMZ14203TZE-ADJ/NOPB | ![]() |
3 A | Switching Voltage Regulators 3A pwr Module w/ 42V Max Input Vtg A 926 A 926-MZ14203TZADJNOPB |
| LMZ14201HTZ/NOPB | ![]() |
1 A | Switching Voltage Regulators 42V 1A PWR MODULE A 926-LMZ14201HTZENOPB A 926-LMZ14201HTZENOPB |
| LMZ14201HTZX/NOPB | ![]() |
1 A | Switching Voltage Regulators 1A Pwr Mod A 926-LMZ 14201HTZENOPB A 926-LMZ14201HTZENOPB |
Published: 2012-07-20
| Updated: 2022-03-11