Terasic Technologies P0052 XTS Daughter Card
Terasic Technologies P0052 XTS Daughter Card is designed to convert FPGA transceiver channels to SMA connectors through an HSMC interface. This board enables a performance evaluation of transceiver-based host boards with HSMC interface and integrated transceivers. Terasic Technologies P0052 XTS Daughter Card allows designers to prototype and test the high-speed interfaces in support of transceiver performance for jitter, protocol compliance, and equalization.Features
- Evaluates performance of transceiver-based host boards with HSMC interface
- Stratix IV GX
- Stratix II GX
- Arria II GX
- Cyclone IV GX
- Converts FPGA connectors through HSMC interface
- Supports 4 transceiver channels
- SMA connectors for PLL input and output differential clock
- Applicable for large volume applications that require high-speed (Gigabit) data transfer
Overview
Block Diagram
Published: 2019-08-30
| Updated: 2024-02-19