Terasic Technologies P0038 HSMC-NET Daughter Board

Terasic Technologies P0038 HSMC-NET Daughter Board is a Gigabit Ethernet transceiver with a high-speed mezzanine connector (HSMC) interface. This board offers up to 1Gbps network transfers with the host board using an HSMC connector. The HSMC-NET board provides a fully integrated Ethernet solution that enables fast implementation design and shortens development times. Terasic Technologies P0038 HSMC-NET Daughter Board allows focusing on the core functions of the system design. This board can be connected to any HSMC/HSTC interface.

Features

  • 1x HSMC connector for interface conversion
  • Fully compatible with
    • Cyclone III starter kit
    • DE3 host boards
  • Dual-port integrated 10/100/1000 Gigabit Ethernet transceiver
  • Dynamically configurable to support 10Mbps, 100Mbps, or 1000Mbps operation
  • Uses standard Cat 5 unshielded twisted pair (UTP) cabling
  • Requires 25MHz reference clock driven from dedicated oscillator

Overview

Terasic Technologies P0038 HSMC-NET Daughter Board

Block Diagram

Block Diagram - Terasic Technologies P0038 HSMC-NET Daughter Board
Published: 2019-08-30 | Updated: 2024-02-19