Teltonika RUT260 LTE CAT 6 Cellular Routers

Teltonika RUT260 LTE CAT 6 Cellular Routers are compact, powerful, lightweight, and ideal for various industrial protocols. These routers include WAN failover that automatically switches to an available backup connection. The RUT260 routers feature 2 x 10Mbps/100Mbps Ethernet ports, digital I/Os, a 4-pin industrial DC power socket, 16MB SPI flash memory, and 128MB DDR2 RAM. These routers operate at -40°C to 75°C temperature range, 10% to 90% non-condensing humidity, and a 9VDC to 30VDC input voltage range. The RUT260 routers come with DIN rail and flat surface placement mounting options and are IP30 ingress protection rated.

Features

  • Mobile module:
    • 4G (LTE): Cat 6 up to 300Mbps
    • 3G: up to 42Mbps
  • Mediatek, 580 MHz, and MIPS 24Kc CPU
  • 128MB, DDR2 storage
  • 16MB, SPI Flash memory
  • 4-pin industrial DC power socket
  • 9VDC to 30VDC input voltage range
  • SIM:
    • 1 x SIM slot (Mini-SIM - 2FF)
    • 1.8V/3V
    • External SIM holder
    • eSIM (optional)
  • Antenna connectors:
    • 2 x SMA for LTE
    • 1 x RP-SMA for Wi-Fi®
  • 2 x 10/100 Ethernet ports:
    • 1 x WAN (configurable as LAN)
    • 1 x LAN
  • -40°C to 75°C operating temperature range
  • 10% to 90% non-condensing operating humidity
  • DIN rail (can be mounted on two sides) and flat surface placement mounting options
  • IP30 ingress protection rating
  • 83mm x 25mm x 74mm dimensions

Router Overview

Teltonika RUT260 LTE CAT 6 Cellular Routers

For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.

Published: 2024-05-09 | Updated: 2025-04-29