Telit Cinterion LE910x LTE Cat 1 bis Modules
Telit Cinterion LE910x LTE Cat 1 bis Modules are industrial-grade modules designed for IoT applications requiring reliable data transmission. These modules feature a single LTE antenna, IPv4/IPv6 stack, and 10 I/O ports. The LE910x LTE Cat 1 bis modules include a built-in UDP, TCP, PPP, HTTP, HTTPS, NTP, and FTP stack and a 181-pin LGA interface. The LE910Q1 modules are based on 3GPP release 14, while the LE910R1 modules are based on 3GPP Release 13. The LE910R1 modules support VoLTE, SMS over IMS, and 2G fallback. The LE910Q1 modules support Wi-Fi scanning and embedded GNSS (GPS, GLONASS, Galileo, BeiDou, QZSS, and SBAS). The LE910x LTE Cat 1 bis modules operate within the -40°C to 85°C temperature range.
Features
- LTE FDD Cat 1 bis compliant
- Industrial-grade and cost-optimized for IoT
- xE910 LGA form factor
- Built-in UDP, TCP, PPP, HTTP, HTTPS, NTP, and FTP stack
- IPv4/IPv6 support
- AT command control
- Single LTE antenna
- 10 I/O ports
- -40°C to 85°C operating temperature range