Tektronix Low-Voltage Single-Ended Probes

Tektronix Low-Voltage Single-Ended Probes are designed for measuring high-speed, ground-referenced signals up to 12V. The probes are used to take measurements on high-impedance, high-frequency circuit elements that require minimal probe loading. The series provides a low input capacitance specification (<1pF) to minimize the loading effect on the circuit. A probe with lower input capacitance will offer higher input impedance at higher frequencies. Tektronix Low-Voltage Single-Ended Probes feature bandwidths up to 4GHz. Applications include High-speed digital system designs, manufacturing engineering and test, educational research, and more.

Features

  • Designed for measuring high-speed, ground-referenced signals up to 12V
  • High input impedance with low input capacitance (<1pF)
  • Up to 4GHz bandwidths 
  • Takes measurements on high-impedance, high-frequency circuit elements that require minimal probe loading

Applications

  • High-speed digital system designs
  • Component design/characterization
  • Manufacturing engineering and test
  • Educational research
  • Signals with voltage swings up to 16V (TAP1500)
  • Signals with voltage swings up to 8 Vp-p (TAP2500)
  • Signal integrity, jitter, and timing analysis (TAP2500)
Published: 2020-06-29 | Updated: 2024-09-17