Tektronix Low Voltage Differential Probes

Tektronix Low Voltage Differential Probes feature a >1MHz to 20GHz bandwidth range and 100kΩ to 1MΩ input impedance range. These probes minimize performance loss when long ground leads are attached due to input capacitance. Tektronix Low Voltage Differential Probes provide ruggedness and a wide dynamic range suitable for visualizing signals over a broad range of applications.

Features

  • Up to 1GHz bandwidth 
  • 100kΩ to 1MΩ input impedance range
  • Input capacitance as low as 3.9pF minimizes probe loading effects
  • Input capacitance minimizes performance loss when long ground leads are attached
  • Automated probe compensation eliminates need for compensation screwdriver
Published: 2020-07-02 | Updated: 2024-06-28