TE Connectivity LUMAWISE Type BL LED Holders for Bridgelux ES/LS
TE Connectivity's (TE) LUMAWISE Type BL LED Holders for Bridgelux ES/LS series offer a quick and easy solderless connection to the Bridgelux ES and LS array series. These small, low-profile, flexible LED holders provide a reliable power connection, mechanical attachment, and the proper thermal hold-down force necessary for the LED array. These sockets are available as a two-piece corner configuration or as a one-piece assembled unit, configured for the specific ES or LS array to ease handling and reduce assembly time. TE LUMAWISE Type BL LED Holders allow the direct attachment of LEDs to a heat sink using a standard screw, making Bridgelux designs more reliable and faster to market. Typical applications include downlights, spotlights, high bay lighting, overhead fixtures, and area lighting.Features
- Available in two-piece configuration or one-piece assembled unit configured to the specific ES or LS array to ease handling and reduce assembly time
- Housing design minimizes obstructed light output from LED
- White lighting grade materials with high reflectivity properties
- Guideposts for easy location and alignment on the heat sink
- Access to COB temperature test point
- Access to view the LED polarity indicators printed on the LED
- Rounded corners to minimize shadowing
- Optical keep-out zone and landing area for secondary optics
- Optional metal thermal spring enhances pressure on the heat sink for a variety of TIMs without damage to substrates
Specifications
- Operating temperature range to 105°C without thermal pressure degradation
- Poke-in style electrical contacts supporting 22AWG to 18AWG solid, 20AWG to 18AWG fused, and 18AWG stranded 300V rated wire
- Uses screw size of #4 or M3 for attachment
- 250VDC voltage rating
- 3A current rating
- UV-resistant materials and high-quality metal alloys and plating for long-term stability and reliability during 50,000 hours of normal usage
- UL- and CSA-recognized component (cUR) for use in UL8750, UL1598 applications
- IEC 60838-1 and IEC 61984 compliant
- UL 94V-0 flammability rating
Applications
- Downlights
- Spotlights
- High bay lighting
- Overhead fixtures
- Area lighting
Published: 2013-02-28
| Updated: 2022-03-11