TE Connectivity STRADA Whisper R Backplane Connectors

TE Connectivity's (TE) STRADA Whisper R Backplane Connectors, an addition to the STRADA Whisper portfolio, provide an upgrade path from 56G PAM-4 to 112G PAM-4. These backplane connectors come with an optimized footprint that simplifies signal path routing and enables a migration path to the 112G. The STRADA Whisper R Backplane Connectors utilize the same mating interface and are backward compatible with the existing STRADA connectors.

TE STRADA Whisper R Backplane Connectors offer low noise, low-insertion loss, and little skew. Typical applications include data centers, servers and storage, wireless infrastructure, optical transport, core routing, and switching.

Features

  • Provides an upgrade path from 56G PAM-4 to 112G PAM-4
  • Facilitates data center system upgrades
  • Cost effective solution
  • Backwards compatible with the existing STRADA connectors
  • Operates with low noise, low insertion, and little skew

Applications

  • Data centers
  • Servers and storage
  • Wireless infrastructure
  • Optical transport
  • Core routing
  • Switching

Specifications

  • 92Ω impedance
  • Press-fit PCB termination
  • 1000MΩ minimum insulation resistance
  • 80VAC voltage rating
  • 2.5mm wipe length
Published: 2019-10-15 | Updated: 2023-09-26