TE Connectivity Splash-Proof USB Type-C Connectors
TE Connectivity's (TE) Splash-Proof USB Type-C™ receptacles go beyond the standard and incorporate a splash-proof (IPX4) design for added ruggedness. These TE surface mount splash-proof connectors are suitable for harsh environments in consumer and industrial devices and offer a 25% smaller footprint than other TE Connectivity USB Type-C connectors. These splash-proof connectors are IPX4-rated to protect against water splashed from all directions.TE's Splash-Proof USB Type-C Connectors are designed with industry-leading EMI protection and enhanced retention features that deliver reliability and durability over cheaper alternatives. The connectors are designed to an industry standard that provides a slim profile small enough for handheld devices but is also robust enough for industrial applications. With a reversible mating interface, the receptacle accepts a plug in any direction, enabling easy, reliable mating.
Features
- Distinctive design on the back of the receptacle shell for industry-leading EMI performance
- Provides increased durability with enhanced board retention
- IPX4 rated to protect against water splashed from all directions
- Available in a small dual-row SMT footprint, saving valuable board space
- Helps eliminate unwanted noise and provide enhanced performance over similar legacy products with industry-leading EMI protection
- Delivers data, power, and audio/video through a single connection at faster speeds
- Enables easy, reliable mating with reversible design
- Allows backward compatibility to other USB connectors using converter cables or adapters
- Supports high-speed data transfer with USB2.0 (480mbps), USB3.1 gen 1 (5Gbps), and USB3.1 gen 2 (10Gbps)
- Increases power capability up to 100W at 20V
Applications
- Factory automation
- Industrial machinery
- Data centers
- Medical devices
- A/V digital switches
- Power racks and chargers
- Automotive infotainment
- Lighting
- Tablets, PCs, and laptops
- Wearables
- Smartphones
- Small home appliances
Specifications
- -30°C to +85°C operating temperature range
- 30V maximum voltage rating
- Current rating5A maximum VBUS pins
- 6.25A GND pins
- 1.25A maximum VCONN pins
- 0.25A minimum signal pins contact
Published: 2016-06-09
| Updated: 2022-03-11