TE Connectivity SNGS Low Hardness Conductive Elastomers

TE Connectivity's SNGS Low Hardness Conductive Elastomers are Silicone Nickel Graphite Soft (SNGS) material engineered to provide effective EMI shielding and environmental sealing. These elastomers allow reliable sealing and shielding performance without placing stress on sensitive components or requiring high compression loads. The conductive elastomers feature 40 shore hardness, enabling effective sealing and shielding with low closure force. These elastomers support flexible design by accommodating component height variation. The conductive elastomers are available in both extrusion and molding grades and include environmental and regulatory requirements, with a PFAS-free extrusion option. Typical applications include automotive, medical, data and connectivity, energy, ADAS and automotive electronic enclosures, 4G/5G connectivity equipment, and data center hardware.

Features

  • 40 shore hardness enables effective sealing and shielding with low closure force
  • Supports flexible design by accommodating component height variation
  • Enables custom profiles and geometries through availability in molding and extrusion grades
  • Supports environmental and regulatory requirements with a PFAS-free extrusion option
  • Broadens application possibilities requiring soft, compliant conductive elastomer solutions

Applications

  • Automotive
  • Data and connectivity
  • Military
  • Energy
  • ADAS and automotive electronic enclosures
  • Infotainment systems and EV battery packs
  • 4G/5G connectivity equipment and data center hardware
  • Medical devices and life-support equipment
  • Aerospace, defense, and communication systems
  • Wind turbine and industrial energy control systems

Specifications

  • 0.2Ω/mm volume resistivity
  • Shielding effectiveness:
    • 200kHz to 40GHz electric field
    • 10kHz to 30MHz magnetic field
  • 20% compression set
  • 8N/mm tear strength
  • 0.8Mpa tensile strength
  • 150% elongation
  • 1.85 specific gravity (±13%)
  • -55°C to +150°C operating temperature range

Videos

Published: 2026-08-11 | Updated: 2026-08-25